Cap Supercap 1200F 2.5V 20% (51 X 160mm) Screw Terminal 2000h 60°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -25 |
| Capacitance | 1200000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | unknown |
| Military Spec | False |