High voltage electric double layer capacitor with 150 Farads capacitance and 2.5V DC rated voltage. Features a 20% tolerance, 40mΩ ESR, and a 500µA leakage current. Designed for through-hole mounting with a radial package measuring 35mm diameter and 50mm height. Operates within a temperature range of -25°C to 60°C and offers a 2000-hour life. RoHS compliant.
Nichicon JJC0E157MELC technical specifications.
| Capacitance | 150F |
| Package/Case | Radial |
| Depth | 50mm |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 500uA |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JC |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 2.75V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon JJC0E157MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.