Nichicon's JJC0E158MSEGBN is a 1500F supercapacitor with a radial package and chassis mount. It features an ESR of 8mR and a leakage current of 500uA. The component is RoHS compliant and has a tolerance of 20%. It operates within a temperature range of -25°C to 60°C and is available in a bulk packaging with 25 units per package.
Nichicon JJC0E158MSEGBN technical specifications.
| Capacitance | 1500F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 8mR |
| Lead Pitch | 28.6mm |
| Leakage Current | 500uA |
| Length | 120mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EVerCAP® JC |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon JJC0E158MSEGBN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.