Cap Supercap 18F 2.5V 20% (25 X 20mm) Snap-In Aluminum Cylindrical Can 10mm 1000h 70°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 18F |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Lifetime | 1000h |
| Terminal Pitch | 10mm |
| Tradename | EVerCAP® |
| RoHS Version | 2011/65/EU |