The Nichicon JJC0E276MHSZ is a 27F supercapacitor with a 2.5VDC voltage rating and 20% tolerance. It is designed for through hole mounting with a snap-in termination style. Operating temperature range is from -25 to 70 degrees Celsius. The supercapacitor features an aluminum cylindrical can construction and a terminal pitch of 10mm. It has a lifetime of 1000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 27F |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Lifetime | 1000h |
| Terminal Pitch | 10mm |
| Tradename | EVerCAP® |
| RoHS Version | 2002/95/EC |