This 33F radial capacitor from Nichicon features a 20% tolerance and an equivalent series resistance of 80 milliohms. It has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The capacitor is mounted through a hole and has a lead pitch of 10mm. It is packaged in bulk and is compliant with RoHS regulations.
Nichicon JJC0E336MELC technical specifications.
| Capacitance | 33F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 80mR |
| Lead Pitch | 10mm |
| Leakage Current | 500uA |
| Length | 20mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EVerCAP® JC |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon JJC0E336MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.