The Nichicon JJC0E476MELZ is a 47uF capacitor with a voltage rating of 2.5V and a tolerance of 20%. It has a radial package with a lead pitch of 10mm and is designed for through hole mounting. The capacitor has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in a bulk packaging quantity of 250.
Nichicon JJC0E476MELZ technical specifications.
| Capacitance | 47F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 70mR |
| Lead Pitch | 10mm |
| Leakage Current | 500uA |
| Length | 40mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EVerCAP® JC |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon JJC0E476MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.