Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 56000000uF, Through Hole Mount, ROHS COMPLIANT
Nichicon JJC0E566MELA technical specifications.
| Capacitance | 56F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 70mR |
| Lead Pitch | 10mm |
| Leakage Current | 500uA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EVerCAP® JC |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon JJC0E566MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.