The Nichicon JJC0E826MELA is a radial capacitor with a capacitance of 82uF and a tolerance of 20%. It has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The capacitor is designed for through hole mounting and has a diameter of 25mm and a length of 50mm. It has a lead pitch of 10mm and is packaged in bulk with 250 units per package.
Nichicon JJC0E826MELA technical specifications.
| Capacitance | 82F |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Lead Pitch | 10mm |
| Leakage Current | 500uA |
| Length | 50mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVerCAP® JC |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon JJC0E826MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.