This Nichicon JJL0E158MSEF capacitor features a capacitance of 1500uF and a voltage rating of 2.5V. It has a radial package and is designed for chassis mount applications with screw termination. The capacitor operates within a temperature range of -25°C to 60°C and has a tolerance of 20%. It is also RoHS compliant and available in a bulk packaging quantity of 25.
Nichicon JJL0E158MSEF technical specifications.
| Capacitance | 1500F |
| Package/Case | Radial |
| Depth | 135mm |
| Diameter | 51mm |
| ESR (Equivalent Series Resistance) | 1.8mR |
| Height | 135mm |
| Lead Pitch | 22mm |
| Leakage Current | 500uA |
| Length | 135mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EVerCAP® JL |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon JJL0E158MSEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.