Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 400000000uF, Chassis Mount, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon JJL0E407MSECBN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 400F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 7mR |
| Lead Pitch | 12.7mm |
| Leakage Current | 500uA |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EVerCAP® JL |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon JJL0E407MSECBN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.