High voltage electric double layer capacitor with 2.7V DC rated voltage and 22F capacitance. Features a radial leaded, through-hole mount package with a 7.5mm lead pitch and 0.8mm lead diameter. Offers 20% capacitance tolerance, 200mΩ ESR, and 500µA leakage current. Operates within a temperature range of -25°C to 70°C with a 1000-hour life rating. RoHS compliant.
Sign in to ask questions about the Nichicon JUMT1226MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon JUMT1226MHD technical specifications.
| Capacitance | 22F |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 31.5mm |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 500uA |
| Length | 31.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 2.7V |
| Voltage Rating | 2.7V |
| DC Rated Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon JUMT1226MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.