Nichicon JUMT1335MPD technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 20 |
| Product Diameter (mm) | 10 |
| Number of Terminals | 2 |
| Size (mm) | 10 X 20 |
| Capacitance | 3.3F |
| Voltage | 2.7VDC |
| Tolerance | 20% |
| DC Rated Voltage | 2.7VDC |
| ESR | 1Ohm |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Lifetime | 1000h |
| ESR Type | Standard |
| Tradename | EVerCAP® |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon JUMT1335MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.