Cap Supercap 0.47F 2.7V 20% (6.3 X 9mm) Radial Aluminum Cylindrical Can 2.5mm 4 Ohm 1000h 70°C Bulk Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon JUMT1474MED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 2.5 |
| Product Height (mm) | 9 |
| Product Diameter (mm) | 6.3 |
| Number of Terminals | 2 |
| Size (mm) | 6.3 X 9 |
| Capacitance | 0.47F |
| Voltage | 2.7VDC |
| Tolerance | 20% |
| DC Rated Voltage | 2.7VDC |
| ESR | 4Ohm |
| Negative Capacitance Tolerance | -20% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Construction | Aluminum Cylindrical Can |
| Lifetime | 1000h |
| ESR Type | Standard |
| Tradename | EVerCAP® |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon JUMT1474MED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.