1 Farad, 2.7 Volt radial supercapacitor with 20% tolerance. Features 4 Ohm ESR and a compact 6.3mm diameter by 9mm height. Designed for through-hole mounting with a 2.5mm lead pitch, operating from -25°C to 70°C. Bulk packaged for high-volume applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon JUWT1105MCD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon JUWT1105MCD technical specifications.
| Capacitance | 1F |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 9mm |
| Lead Pitch | 2.5mm |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVerCAP® JUW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2.7V |
| DC Rated Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon JUWT1105MCD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.