High voltage electric double layer capacitor with 2.7V DC rated voltage and 22F capacitance. Features 20% tolerance, 300mR ESR, and radial leaded, through-hole mounting with a 5mm lead pitch. Operating temperature range from -25°C to 70°C. RoHS compliant.
Sign in to ask questions about the Nichicon JUWT1226MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon JUWT1226MHD technical specifications.
| Capacitance | 22F |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 300mR |
| Lead Pitch | 5mm |
| Length | 31.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVerCAP® JUW |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 2.7V |
| DC Rated Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon JUWT1226MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.