This Nichicon AK series aluminum electrolytic capacitor has a capacitance of 220uF and a DC rated voltage of 200V. It operates within a temperature range of -25 to 105 degrees Celsius. The capacitor is designed for through hole mounting and features a polarized polarity.
Nichicon LAK2D221MELZ25ZB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 25 |
| Polarity | POLARIZED |
| Manufacturer Series | AK |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | AK(SNAP-IN) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LAK2D221MELZ25ZB to view detailed technical specifications.
No datasheet is available for this part.