The AK series aluminum electrolytic capacitor from Nichicon features a capacitance of 330uF and a DC rated voltage of 200V. It has a polarized design and is suitable for use in a variety of applications. The capacitor is available in a through-hole package and has a maximum operating temperature of 105 degrees Celsius. It is part of the AK series, which is designed for snap-in mounting.
Sign in to ask questions about the Nichicon LAK2D331MELA30ZB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LAK2D331MELA30ZB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 30 |
| Polarity | POLARIZED |
| Manufacturer Series | AK |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | AK(SNAP-IN) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LAK2D331MELA30ZB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.