The Nichicon LAK2D391MELA30 is a 200V aluminum electrolytic capacitor with a capacitance of 390uF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is packaged in a radial lead configuration and is suitable for through-hole mounting. It is RoHS compliant and available in bulk packaging.
Nichicon LAK2D391MELA30 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 830uA |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | LAK |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAK2D391MELA30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.