The Nichicon LAK2D561MELB35 is a 560uF aluminum electrolytic capacitor with a 200V voltage rating. It has a radial package with a 30mm diameter and a 10mm lead pitch. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in bulk packaging with 200 pieces per package.
Sign in to ask questions about the Nichicon LAK2D561MELB35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LAK2D561MELB35 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Leakage Current | 1mA |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.55A |
| RoHS Compliant | Yes |
| Series | LAK |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAK2D561MELB35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.