The AK series aluminum electrolytic capacitor from Nichicon features a capacitance of 150uF and a DC rated voltage of 400V. It operates within a temperature range of -25 to 105 degrees Celsius. This polarized capacitor is designed for through-hole mounting.
Sign in to ask questions about the Nichicon LAK2G151MELC25ZB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LAK2G151MELC25ZB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 25 |
| Polarity | POLARIZED |
| Manufacturer Series | AK |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | AK(SNAP-IN) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LAK2G151MELC25ZB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.