The Nichicon LAK2G221MELA45 is a 220uF aluminum electrolytic capacitor with a 20% tolerance and a 400V voltage rating. It has a radial package with a 25mm diameter and a 10mm lead pitch, and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in bulk packaging.
Nichicon LAK2G221MELA45 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Leakage Current | 880uA |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | LAK |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAK2G221MELA45 to view detailed technical specifications.
No datasheet is available for this part.