The Nichicon LAK2G271MELC35 is a 270uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 400V. It has a radial package with a diameter of 35mm and a lead pitch of 10mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in a bulk packaging quantity of 200.
Nichicon LAK2G271MELC35 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Leakage Current | 980uA |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 960mA |
| RoHS Compliant | Yes |
| Series | LAK |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAK2G271MELC35 to view detailed technical specifications.
No datasheet is available for this part.