This 56uF aluminum electrolytic capacitor has a rated voltage of 400VDC and a tolerance of 20%. It is designed for through hole mounting and features a snap-in termination style. The capacitor operates within a temperature range of -25°C to 105°C and has a lifetime of 2000 hours. It measures 25mm by 20mm in size and has a ripple current rating of 380.
Nichicon LAK2G560MELA20ZB technical specifications.
| Capacitance | 56uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 380mA |
| Lifetime | 2000h |
| Size | 25 X 20mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LAK2G560MELA20ZB to view detailed technical specifications.
No datasheet is available for this part.