The AK Series 68uF 400V aluminum electrolytic capacitor from Nichicon features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a length of 20mm and is a polarized component. The capacitor is designed for use in a variety of applications, including audio equipment and power supplies. It is available in a through-hole package and is part of the AK(SNAP-IN) series.
Nichicon LAK2G680MELB20ZB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 20 |
| Polarity | POLARIZED |
| Manufacturer Series | AK |
| Capacitance | 68 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | AK(SNAP-IN) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LAK2G680MELB20ZB to view detailed technical specifications.
No datasheet is available for this part.