The Nichicon LAQ2D181MELZ25 is a 200V 20% 180uF through hole aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of 2000°C. It has a leakage current of 560uA and a ripple current of 700mA. The capacitor is RoHS compliant and available in a bulk packaging with a package quantity of 250. It has a diameter of 22mm and a length of 25mm with a lead pitch of 0.394inch and a height of 0.866inch when seated.
Sign in to ask questions about the Nichicon LAQ2D181MELZ25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LAQ2D181MELZ25 technical specifications.
| Capacitance | 180uF |
| Package/Case | 200 |
| Diameter | 22mm |
| Features | General Purpose |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 560uA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAQ2D181MELZ25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.