This 200V aluminum electrolytic capacitor has a capacitance of 560uF with a tolerance of 20%. It is designed for general purpose use and has a maximum operating temperature of 105°C. The capacitor is available in a through hole package with a diameter of 22mm and a length of 45mm. It is RoHS compliant and has a leakage current of 1mA.
Sign in to ask questions about the Nichicon LAQ2D561MELZ45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LAQ2D561MELZ45 technical specifications.
| Capacitance | 560uF |
| Package/Case | 200 |
| Diameter | 22mm |
| Features | General Purpose |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 1mA |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAQ2D561MELZ45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.