The Nichicon LAQ2D681MELA40 is a 200V 20% 680uF through hole aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of 2000°C. It has a leakage current of 1.1mA and a ripple current of 1.75A. The capacitor is RoHS compliant and has a tolerance of 20%. It is packaged in a bulk package with 250 units per package.
Sign in to ask questions about the Nichicon LAQ2D681MELA40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LAQ2D681MELA40 technical specifications.
| Capacitance | 680uF |
| Package/Case | 200 |
| Diameter | 25mm |
| Features | General Purpose |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 1.1mA |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.75A |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAQ2D681MELA40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.