Nichicon's LAQ2G101MELA25 is a 100uF aluminum electrolytic capacitor with a 400V voltage rating. It features a radial package with a 25mm diameter and 1.063inch seated height. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in a bulk packaging with 250 pieces per package.
Sign in to ask questions about the Nichicon LAQ2G101MELA25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LAQ2G101MELA25 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 630uA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 660mA |
| RoHS Compliant | Yes |
| Series | LAQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAQ2G101MELA25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.