This 150uF aluminum electrolytic capacitor has a voltage rating of 400V and a tolerance of 20%. It is designed for general-purpose use and has a maximum operating temperature of 105°C. The capacitor is packaged in bulk and has a lead pitch of 0.394inch. It is RoHS compliant and suitable for through-hole mounting.
Sign in to ask questions about the Nichicon LAQ2G151MELZ40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LAQ2G151MELZ40 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Features | General Purpose |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 770uA |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAQ2G151MELZ40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.