The Nichicon LAQ2G391MELC40 is an aluminum electrolytic capacitor with a capacitance of 390uF and a tolerance of 20%. It has a voltage rating of 400V and a maximum operating temperature of 105°C. The capacitor is available in a through-hole package with a diameter of 35mm and a length of 40mm. It is RoHS compliant and features a general-purpose design with a leakage current of 1.18mA and a ripple current of 1.59A.
Sign in to ask questions about the Nichicon LAQ2G391MELC40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LAQ2G391MELC40 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.378inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 1.18mA |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.59A |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAQ2G391MELC40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.