The Nichicon LAQ2P151MELA20 is a 150uF aluminum electrolytic capacitor with a 20% tolerance and a 220V voltage rating. It is packaged in a radial through hole configuration with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor has a leakage current of 540uA and a ripple current of 650mA. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 250 units.
Nichicon LAQ2P151MELA20 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 540uA |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 650mA |
| RoHS Compliant | Yes |
| Series | LAQ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 220V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
No datasheet is available for this part.