The Nichicon LAR2D122MELC30 is a 1.2mF aluminum electrolytic capacitor with a 200V voltage rating. It features a radial package with a 35mm diameter and a 30mm length. The capacitor is designed for general-purpose applications and is rated for operation between -40°C and 105°C. It is available in bulk packaging with 200 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon LAR2D122MELC30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LAR2D122MELC30 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 0.394inch |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.65A |
| RoHS Compliant | Yes |
| Series | AR |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAR2D122MELC30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.