The Nichicon LAR2W221MELA40 is a 220uF aluminum electrolytic capacitor with a voltage rating of 450V and a tolerance of 20%. It is designed for general-purpose applications and has a maximum operating temperature of 105°C. The capacitor is available in bulk packaging and is RoHS compliant. It has a diameter of 25mm and a length of 40mm, with a seated height of 0.984inch. The capacitor is suitable for use in a variety of applications, including power supplies and filtering circuits.
Nichicon LAR2W221MELA40 technical specifications.
| Capacitance | 220uF |
| Diameter | 25mm |
| Features | General Purpose |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 0.394inch |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.