The Nichicon LDM2D102MERAGA is a 1mF radial aluminum electrolytic capacitor with a 200V voltage rating. It operates over a temperature range of -40°C to 85°C and has a leakage current of 1.34mA. The capacitor is packaged in bulk and is RoHS compliant. It has a ripple current rating of 3.12A and a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Radial |
| Lead Pitch | 8.5mm |
| Leakage Current | 1.34mA |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 3.12A |
| RoHS Compliant | Yes |
| Series | LDM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |