This aluminum electrolytic capacitor has a capacitance of 1000uF and a DC rated voltage of 200V. It is polarized and has a maximum operating temperature of 85 degrees Celsius. The capacitor is available in a through hole package and has a length of 60mm. It is part of the DM series from Nichicon.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 60 |
| Polarity | POLARIZED |
| Manufacturer Series | DM |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | DM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |