Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LDM2D681MERYGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LDM2D681MERYGA technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.1mA |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | LDM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LDM2D681MERYGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.