The Nichicon LDM2D681MERZGA is a radial aluminum electrolytic capacitor with a capacitance of 680uF and a voltage rating of 200V. It has a tolerance of 20% and a maximum operating temperature of 85°C. The capacitor is designed for through-hole mounting and has a lead pitch of 8.5mm. It is packaged in bulk quantities of 250 units and is compliant with RoHS regulations.
Nichicon LDM2D681MERZGA technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Lead Pitch | 8.5mm |
| Leakage Current | 1.1mA |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.43A |
| RoHS Compliant | Yes |
| Series | LDM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LDM2D681MERZGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.