The Nichicon LDM2D821MERAGA is a 200V aluminum electrolytic capacitor with a capacitance of 820uF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial lead configuration with a lead pitch of 8.5mm and is mounted through a hole. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 250.
Checking distributor stock and pricing after the page loads.
Nichicon LDM2D821MERAGA technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Lead Pitch | 8.5mm |
| Leakage Current | 1.21mA |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | LDM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |