Cap Aluminum 820uF 200V 20% (22 X 50mm) Radial 8.5mm 2800mA 2000 hr
Checking distributor stock and pricing after the page loads.
Nichicon LDM2D821MERZGA technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Lead Pitch | 8.5mm |
| Leakage Current | 1.21mA |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | LDM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |