The Nichicon LDM2G151MERZGA is a 150uF aluminum electrolytic capacitor with a voltage rating of 400V and a tolerance of 20%. It features a radial package with a lead pitch of 7.5mm and a length of 35mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in bulk packaging with a quantity of 250 per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Package/Case | Radial |
| Lead Pitch | 7.5mm |
| Leakage Current | 730uA |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | LDM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |