The Nichicon LDM2G181MERAHA is a 180uF aluminum electrolytic capacitor with a rated voltage of 400VDC and a tolerance of 20%. It features a radial termination style and a through-hole mounting configuration. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 8.5mm. It operates within a temperature range of -25°C to 85°C and has a lifetime of 2000 hours. The capacitor measures 25 x 35mm in size and has a ripple current rating of 1250.
Checking distributor stock and pricing after the page loads.
Nichicon LDM2G181MERAHA technical specifications.
| Capacitance | 180uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 1250mA |
| Lifetime | 2000h |
| Size | 25 X 35mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 8.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |