The Nichicon LDM2G181MERYGA is a radial through hole aluminum electrolytic capacitor with a capacitance of 180uF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is RoHS compliant and has a voltage rating of 400V. It is available in a bulk packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LDM2G181MERYGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LDM2G181MERYGA technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Lead Pitch | 7.5mm |
| Leakage Current | 800uA |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | LDM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LDM2G181MERYGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.