Cap Aluminum Lytic 220uF 400V 20% (22 X 45mm) Radial 8.5mm 1550mA 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon LDM2G221MERZGA technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Lead Pitch | 7.5mm |
| Leakage Current | 880uA |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.55A |
| RoHS Compliant | Yes |
| Series | LDM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |