This Nichicon LDM2G271MERAGA is a 270uF aluminum electrolytic capacitor with a 400V voltage rating and 20% tolerance. It has a radial package with a 8.5mm lead pitch and is designed for through-hole mounting. The capacitor operates within a temperature range of -25°C to 85°C and is RoHS compliant. It has a maximum ripple current of 1.7A and a leakage current of 980uA.
Checking distributor stock and pricing after the page loads.
Nichicon LDM2G271MERAGA technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Lead Pitch | 8.5mm |
| Leakage Current | 980uA |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | LDM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |