Cap Aluminum 390uF 400V 20% (25 X 25 X 60mm) Radial 8.5mm 2150mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Package/Case | Radial |
| Lead Pitch | 8.5mm |
| Leakage Current | 1.18mA |
| Length | 60mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.15A |
| RoHS Compliant | Yes |
| Series | LDM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |