This aluminum electrolytic capacitor has a capacitance of 390uF and a DC rated voltage of 200VDC. It features a 20% tolerance and a ripple current of 1310. The capacitor has a leakage current of 837.85uA at 5 minutes and a lifetime of 2000 hours. It measures 20 x 40 in size and has a radial termination style with a 7.5mm terminal pitch. The capacitor is suitable for through-hole mounting and operates between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Nichicon LDQ2D391MERYHA technical specifications.
| Capacitance | 390uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 1310mA |
| Leakage Current | 837.85@5MinuA |
| Lifetime | 2000h |
| Size | 20 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |