The Nichicon LDQ2D471MERZGA is a radial aluminum electrolytic capacitor with a capacitance of 470uF and a voltage rating of 200V. It has a tolerance of 20% and is rated for operation up to 105°C. The capacitor is packaged in a radial package with a lead pitch of 8.5mm and is designed for through-hole mounting. It meets RoHS compliance requirements and is available in a quantity of 200 per package in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LDQ2D471MERZGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| Lead Pitch | 8.5mm |
| Leakage Current | 910uA |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.45A |
| RoHS Compliant | Yes |
| Series | LDQ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LDQ2D471MERZGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.