The LDQ2D561MERYGA is a 560uF aluminum electrolytic capacitor with a 200V voltage rating. It has a radial package with a 7.5mm lead pitch and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a tolerance of 20%. The capacitor is available in bulk packaging with 200 units per package.
Nichicon LDQ2D561MERYGA technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Lead Pitch | 7.5mm |
| Leakage Current | 1mA |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.58A |
| RoHS Compliant | Yes |
| Series | LDQ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LDQ2D561MERYGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.