The Nichicon LDQ2D561MERZGA is a 560uF aluminum electrolytic capacitor with a voltage rating of 200V. It features a radial package with a lead pitch of 8.5mm and is designed for through hole mounting. The capacitor has a leakage current of 1mA and a ripple current of 1.6A. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The capacitor is available in bulk packaging with a quantity of 200.
Nichicon LDQ2D561MERZGA technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Lead Pitch | 8.5mm |
| Leakage Current | 1mA |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | LDQ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LDQ2D561MERZGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.